
1206J6300392JKT | |
|---|---|
DigiKey Part Number | 1608-1206J6300392JKTTR-ND - Tape & Reel (TR) 1608-1206J6300392JKTCT-ND - Cut Tape (CT) 1608-1206J6300392JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300392JKT |
Description | 1206 630VDC 3.9NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 15,28200 Kč | 152,82 Kč |
| 25 | 13,34560 Kč | 333,64 Kč |
| 50 | 12,22160 Kč | 611,08 Kč |
| 100 | 11,33540 Kč | 1 133,54 Kč |
| 250 | 10,43240 Kč | 2 608,10 Kč |
| 500 | 9,91034 Kč | 4 955,17 Kč |
| 1 000 | 9,49502 Kč | 9 495,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,07272 Kč | 22 681,80 Kč |
| 5 000 | 8,82795 Kč | 44 139,75 Kč |
| 7 500 | 8,70850 Kč | 65 313,75 Kč |
| 12 500 | 8,57899 Kč | 107 237,37 Kč |
| 17 500 | 8,50474 Kč | 148 832,95 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |

