New Product
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300392JKT

DigiKey Part Number
1608-1206J6300392JKTTR-ND - Tape & Reel (TR)
1608-1206J6300392JKTCT-ND - Cut Tape (CT)
1608-1206J6300392JKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J6300392JKT
Description
1206 630VDC 3.9NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1015,28200 Kč152,82 Kč
2513,34560 Kč333,64 Kč
5012,22160 Kč611,08 Kč
10011,33540 Kč1 133,54 Kč
25010,43240 Kč2 608,10 Kč
5009,91034 Kč4 955,17 Kč
1 0009,49502 Kč9 495,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,07272 Kč22 681,80 Kč
5 0008,82795 Kč44 139,75 Kč
7 5008,70850 Kč65 313,75 Kč
12 5008,57899 Kč107 237,37 Kč
17 5008,50474 Kč148 832,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč