
1206J6300103JKT | |
|---|---|
DigiKey Part Number | 1608-1206J6300103JKTTR-ND - Tape & Reel (TR) 1608-1206J6300103JKTCT-ND - Cut Tape (CT) 1608-1206J6300103JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J6300103JKT |
Description | 1206 630VDC 10NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 17,85000 Kč | 178,50 Kč |
| 25 | 15,69480 Kč | 392,37 Kč |
| 50 | 14,44880 Kč | 722,44 Kč |
| 100 | 13,45730 Kč | 1 345,73 Kč |
| 250 | 12,45148 Kč | 3 112,87 Kč |
| 500 | 11,86968 Kč | 5 934,84 Kč |
| 1 000 | 11,46551 Kč | 11 465,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,93581 Kč | 27 339,53 Kč |
| 5 000 | 10,66284 Kč | 53 314,20 Kč |
| 7 500 | 10,52969 Kč | 78 972,68 Kč |
| 12 500 | 10,38528 Kč | 129 816,00 Kč |
| 17 500 | 10,30256 Kč | 180 294,80 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |

