1206J5000561KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 79,99264 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 41,27871 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 23,37287 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 10,87587 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 9,06139 Kč
Datasheet
560 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000561KFT

DigiKey Part Number
1206J5000561KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000561KFT
Description
CAP CER 560PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000561KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000561FFTKnowles Syfer01206J5000561FFT-ND79,99264 KčUpgrade
1206J5000561GFTKnowles Syfer01206J5000561GFT-ND41,27871 KčUpgrade
1206J5000561JFTKnowles Syfer01206J5000561JFT-ND23,37287 KčUpgrade
1206J5000561JDTKnowles Syfer01206J5000561JDT-ND10,87587 KčSimilar
1206J5000561KDTKnowles Syfer01206J5000561KDT-ND9,06139 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,90923 Kč54 773,08 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90923 Kč
Unit Price with VAT:26,51017 Kč