
1206J1K00682JKT | |
|---|---|
DigiKey Part Number | 1608-1206J1K00682JKTTR-ND - Tape & Reel (TR) 1608-1206J1K00682JKTCT-ND - Cut Tape (CT) 1608-1206J1K00682JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1K00682JKT |
Description | 1206 1000VDC 6.8F 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 25 | 14,81920 Kč | 370,48 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 12,66580 Kč | 1 266,58 Kč |
| 250 | 11,69792 Kč | 2 924,48 Kč |
| 500 | 11,13756 Kč | 5 568,78 Kč |
| 1 000 | 10,69256 Kč | 10 692,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,23855 Kč | 25 596,38 Kč |
| 5 000 | 9,97589 Kč | 49 879,45 Kč |
| 7 500 | 9,84778 Kč | 73 858,35 Kč |
| 12 500 | 9,70877 Kč | 121 359,62 Kč |
| 17 500 | 9,62917 Kč | 168 510,48 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |

