
1206J1K00392JKT | |
|---|---|
DigiKey Part Number | 1608-1206J1K00392JKTTR-ND - Tape & Reel (TR) 1608-1206J1K00392JKTCT-ND - Cut Tape (CT) 1608-1206J1K00392JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1K00392JKT |
Description | 1206 1000VDC 3.9F 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 15,72400 Kč | 157,24 Kč |
| 25 | 13,75000 Kč | 343,75 Kč |
| 50 | 12,60900 Kč | 630,45 Kč |
| 100 | 11,70170 Kč | 1 170,17 Kč |
| 250 | 10,78180 Kč | 2 695,45 Kč |
| 500 | 10,24882 Kč | 5 124,41 Kč |
| 1 000 | 9,82488 Kč | 9 824,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,39386 Kč | 23 484,65 Kč |
| 5 000 | 9,14404 Kč | 45 720,20 Kč |
| 7 500 | 9,02214 Kč | 67 666,05 Kč |
| 12 500 | 8,88999 Kč | 111 124,87 Kč |
| 17 500 | 8,81422 Kč | 154 248,85 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

