Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J1000561KFT | |
|---|---|
DigiKey Part Number | 1206J1000561KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000561KFT |
Description | CAP CER 560PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000561KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000561FFT | Knowles Syfer | 0 | 1206J1000561FFT-ND | 79,99264 Kč | Upgrade |
| 1206J1000561GFT | Knowles Syfer | 0 | 1206J1000561GFT-ND | 41,27871 Kč | Upgrade |
| 1206J1000561JFT | Knowles Syfer | 0 | 1206J1000561JFT-ND | 23,37287 Kč | Upgrade |
| 1206J2000561FFT | Knowles Syfer | 0 | 1206J2000561FFT-ND | 79,99264 Kč | Upgrade |
| 1206J2000561GFT | Knowles Syfer | 0 | 1206J2000561GFT-ND | 41,27871 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,90923 Kč | 54 773,08 Kč |
| Unit Price without VAT: | 21,90923 Kč |
|---|---|
| Unit Price with VAT: | 26,51017 Kč |


