1206J1000561JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,87587 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,87587 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,87587 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 79,99264 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,27871 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 23,37287 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 79,99264 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,27871 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 23,37287 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 79,99264 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,27871 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 23,37287 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 79,99264 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 41,27871 Kč
Datasheet
560 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000561JDT

DigiKey Part Number
1206J1000561JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000561JDT
Description
CAP CER 560PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000561JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000561JDTKnowles Syfer01206J2000561JDT-ND10,87587 KčUpgrade
1206J2500561JDTKnowles Syfer01206J2500561JDT-ND10,87587 KčUpgrade
1206J5000561JDTKnowles Syfer01206J5000561JDT-ND10,87587 KčUpgrade
1206J1000561FFTKnowles Syfer01206J1000561FFT-ND79,99264 KčSimilar
1206J1000561GFTKnowles Syfer01206J1000561GFT-ND41,27871 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,87587 Kč27 189,68 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87587 Kč
Unit Price with VAT:13,15980 Kč