


1206J1000472MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1041-2-ND - Tape & Reel (TR) 1608-1041-1-ND - Cut Tape (CT) 1608-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000472MXTE01 |
Description | CAP FEEDTHRU 0.047UF 100V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 50 | 15,81140 Kč | 790,57 Kč |
| 100 | 14,53900 Kč | 1 453,90 Kč |
| 500 | 12,38420 Kč | 6 192,10 Kč |
| 1 000 | 11,71793 Kč | 11 717,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,01421 Kč | 27 535,53 Kč |
| 5 000 | 10,58992 Kč | 52 949,60 Kč |
| 7 500 | 10,37730 Kč | 77 829,75 Kč |
| 12 500 | 10,14161 Kč | 126 770,12 Kč |
| 17 500 | 10,00380 Kč | 175 066,50 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

