


1206J1000472MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1041-2-ND - Tape & Reel (TR) 1608-1041-1-ND - Cut Tape (CT) 1608-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000472MXTE01 |
Description | CAP FEEDTHRU 0.047UF 100V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 17,53500 Kč | 175,35 Kč |
| 50 | 14,49500 Kč | 724,75 Kč |
| 100 | 13,31410 Kč | 1 331,41 Kč |
| 500 | 11,34722 Kč | 5 673,61 Kč |
| 1 000 | 10,70477 Kč | 10 704,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,05365 Kč | 25 134,12 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |






