


1206J1000471MCTE01 | |
|---|---|
DigiKey Part Number | 1608-1040-2-ND - Tape & Reel (TR) 1608-1040-1-ND - Cut Tape (CT) 1608-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000471MCTE01 |
Description | CAP FEEDTHRU 470PF 20% 100V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 18dB @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient C0G, NP0 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric) |
Capacitance 470 pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height (Max) 0.051" (1.30mm) |
Voltage - Rated 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 37,54000 Kč | 375,40 Kč |
| 50 | 30,73680 Kč | 1 536,84 Kč |
| 100 | 28,63250 Kč | 2 863,25 Kč |
| 500 | 25,07498 Kč | 12 537,49 Kč |
| 1 000 | 23,97340 Kč | 23 973,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,81008 Kč | 57 025,20 Kč |
| 5 000 | 22,10833 Kč | 110 541,65 Kč |
| 7 500 | 21,75668 Kč | 163 175,10 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |

