


1206J1000471MCTE01 | |
|---|---|
DigiKey Part Number | 1608-1040-2-ND - Tape & Reel (TR) 1608-1040-1-ND - Cut Tape (CT) 1608-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000471MCTE01 |
Description | CAP FEEDTHRU 470PF 20% 100V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 18dB @ 100MHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 Kč | 50,14 Kč |
| 10 | 31,91600 Kč | 319,16 Kč |
| 50 | 28,00080 Kč | 1 400,04 Kč |
| 100 | 26,06370 Kč | 2 606,37 Kč |
| 500 | 22,78840 Kč | 11 394,20 Kč |
| 1 000 | 21,90123 Kč | 21 901,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,70297 Kč | 51 757,43 Kč |
| 5 000 | 20,05694 Kč | 100 284,70 Kč |
| 7 500 | 19,73316 Kč | 147 998,70 Kč |
| Unit Price without VAT: | 50,14000 Kč |
|---|---|
| Unit Price with VAT: | 60,66940 Kč |

