Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

1206J1000151GCT | |
|---|---|
DigiKey Part Number | 1206J1000151GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1000151GCT |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000151GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000151FCT | Knowles Syfer | 0 | 1206J1000151FCT-ND | 18,27851 Kč | Upgrade |
| 1206J2000151FCT | Knowles Syfer | 0 | 1206J2000151FCT-ND | 18,27851 Kč | Upgrade |
| 1206J2000151GCT | Knowles Syfer | 0 | 1206J2000151GCT-ND | 9,61112 Kč | Upgrade |
| 1206J2500151FCT | Knowles Syfer | 0 | 1206J2500151FCT-ND | 18,27851 Kč | Upgrade |
| 1206J2500151GCT | Knowles Syfer | 0 | 1206J2500151GCT-ND | 9,61112 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,61112 Kč | 24 027,80 Kč |
| Unit Price without VAT: | 9,61112 Kč |
|---|---|
| Unit Price with VAT: | 11,62946 Kč |





