1000 pF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric)
What are EMI Filters?

1206J1000102MCTE01

DigiKey Part Number
1608-1037-2-ND - Tape & Reel (TR)
1608-1037-1-ND - Cut Tape (CT)
1608-1037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J1000102MCTE01
Description
CAP FEEDTHRU 1000PF 100V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
300 mA
Manufacturer
Knowles Syfer
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
27dB @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
C0G, NP0
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1206 (3216 Metric)
Capacitance
1000 pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height (Max)
0.051" (1.30mm)
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1033,57700 Kč335,77 Kč
5027,33740 Kč1 366,87 Kč
10025,41030 Kč2 541,03 Kč
50022,15104 Kč11 075,52 Kč
1 00021,14226 Kč21 142,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,07676 Kč50 191,90 Kč
5 00019,43407 Kč97 170,35 Kč
7 50019,11198 Kč143 339,85 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč