


1206J0500223MXTE07 | |
|---|---|
DigiKey Part Number | 1608-1035-2-ND - Tape & Reel (TR) 1608-1035-1-ND - Cut Tape (CT) 1608-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500223MXTE07 |
Description | CAP FEEDTHRU 0.022UF 50V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 2 A 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 43dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 39,07700 Kč | 390,77 Kč |
| 50 | 32,04720 Kč | 1 602,36 Kč |
| 100 | 29,87180 Kč | 2 987,18 Kč |
| 500 | 26,19458 Kč | 13 097,29 Kč |
| 1 000 | 25,05649 Kč | 25 056,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,85398 Kč | 59 634,95 Kč |
| 5 000 | 23,12879 Kč | 115 643,95 Kč |
| 7 500 | 22,76536 Kč | 170 740,20 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

