0.022 µF Feed Through Capacitor 50V 300 mA 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Feed Through Capacitor 50V 300 mA 1206 (3216 Metric)
What are EMI Filters?

1206J0500223MXTE01

DigiKey Part Number
1608-1034-2-ND - Tape & Reel (TR)
1608-1034-1-ND - Cut Tape (CT)
1608-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J0500223MXTE01
Description
CAP FEEDTHRU 0.022UF 50V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF Feed Through Capacitor 50V 300 mA 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.022 µF
Tolerance
±20%
Voltage - Rated
50V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
43dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.051" (1.30mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,56000 Kč235,60 Kč
5018,84360 Kč942,18 Kč
10017,38630 Kč1 738,63 Kč
50014,92286 Kč7 461,43 Kč
1 00014,16042 Kč14 160,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,35548 Kč33 388,70 Kč
5 00012,87001 Kč64 350,05 Kč
7 50012,62680 Kč94 701,00 Kč
12 50012,35721 Kč154 465,12 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč