
111122K00560GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1523-2-ND - Tape & Reel (TR) 1608-1523-1-ND - Cut Tape (CT) 1608-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00560GQTAF9LM |
Description | CAP CER 56PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00560GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 50 | 21,21220 Kč | 1 060,61 Kč |
| 100 | 19,61630 Kč | 1 961,63 Kč |
| 500 | 16,92102 Kč | 8 460,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,08699 Kč | 16 086,99 Kč |
| 2 000 | 15,40025 Kč | 30 800,50 Kč |
| 3 000 | 15,05613 Kč | 45 168,39 Kč |
| 5 000 | 14,67466 Kč | 73 373,30 Kč |
| 7 000 | 14,45166 Kč | 101 161,62 Kč |
| 10 000 | 14,23713 Kč | 142 371,30 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


