


| 0805Y2000153KST | |
|---|---|
| DigiKey Part Number | 1608-1028-2-ND - Tape & Reel (TR) 1608-1028-1-ND - Cut Tape (CT) 1608-1028-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0805Y2000153KST | 
| Description | CAP CER 0.015UF 200V X7R 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0805Y2000153KST Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.051" (1.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč | 
| 10 | 10,23700 Kč | 102,37 Kč | 
| 50 | 7,86880 Kč | 393,44 Kč | 
| 100 | 7,13850 Kč | 713,85 Kč | 
| 500 | 5,90308 Kč | 2 951,54 Kč | 
| 1 000 | 5,52129 Kč | 5 521,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,04996 Kč | 15 149,88 Kč | 
| 6 000 | 4,81929 Kč | 28 915,74 Kč | 
| 9 000 | 4,70370 Kč | 42 333,30 Kč | 
| 15 000 | 4,57563 Kč | 68 634,45 Kč | 
| 21 000 | 4,50070 Kč | 94 514,70 Kč | 
| 30 000 | 4,42865 Kč | 132 859,50 Kč | 
| 36 000 | 4,39451 Kč | 158 202,36 Kč | 
| Unit Price without VAT: | 16,23000 Kč | 
|---|---|
| Unit Price with VAT: | 19,63830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic