0805Y2000101JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,94446 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 23,40206 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 12,46735 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 7,83491 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 25,18374 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 13,40197 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 8,41117 Kč
Datasheet
100 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2000101JET

DigiKey Part Number
0805Y2000101JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2000101JET
Description
CAP CER 100PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000101JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y5000101JETKnowles Syfer00805Y5000101JET-ND6,94446 KčUpgrade
0805Y2000101FATKnowles Syfer00805Y2000101FAT-ND23,40206 KčSimilar
0805Y2000101GATKnowles Syfer00805Y2000101GAT-ND12,46735 KčSimilar
0805Y2000101JATKnowles Syfer00805Y2000101JAT-ND7,83491 KčSimilar
0805Y5000101FATKnowles Syfer00805Y5000101FAT-ND25,18374 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,94200 Kč23 826,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,94200 Kč
Unit Price with VAT:9,60982 Kč