



0805Y1K00102KST | |
|---|---|
DigiKey Part Number | 1608-1316-2-ND - Tape & Reel (TR) 1608-1316-1-ND - Cut Tape (CT) 1608-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1K00102KST |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1K00102KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 50 | 8,92420 Kč | 446,21 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| 500 | 6,72524 Kč | 3 362,62 Kč |
| 1 000 | 6,29856 Kč | 6 298,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77165 Kč | 17 314,95 Kč |
| 6 000 | 5,51373 Kč | 33 082,38 Kč |
| 9 000 | 5,38452 Kč | 48 460,68 Kč |
| 15 000 | 5,24128 Kč | 78 619,20 Kč |
| 21 000 | 5,15750 Kč | 108 307,50 Kč |
| 30 000 | 5,07692 Kč | 152 307,60 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

