0805Y1001P00CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,09662 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,36988 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,29443 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,39102 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,31256 Kč
Datasheet
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1001P00CAT

DigiKey Part Number
0805Y1001P00CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1001P00CAT
Description
CAP CER 1PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1001P00CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1001P00BATKnowles Syfer00805Y1001P00BAT-ND8,09662 KčUpgrade
0805Y2001P00BATKnowles Syfer00805Y2001P00BAT-ND6,36988 KčUpgrade
0805Y2001P00CATKnowles Syfer00805Y2001P00CAT-ND6,29443 KčUpgrade
0805Y5001P00BATKnowles Syfer00805Y5001P00BAT-ND6,39102 KčUpgrade
0805Y5001P00CATKnowles Syfer00805Y5001P00CAT-ND6,31256 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,99555 Kč23 986,65 Kč
Manufacturers Standard Package
Unit Price without VAT:7,99555 Kč
Unit Price with VAT:9,67462 Kč