0805Y1000562JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,01164 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,01164 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,63920 Kč
Datasheet
5600 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000562JDT

DigiKey Part Number
0805Y1000562JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000562JDT
Description
CAP CER 5600PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000562JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2000562JDTKnowles Syfer00805Y2000562JDT-ND9,01164 KčUpgrade
0805Y2500562JDTKnowles Syfer00805Y2500562JDT-ND9,01164 KčUpgrade
0805Y5000562JDTKnowles Syfer00805Y5000562JDT-ND9,63920 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,01164 Kč27 034,92 Kč
Manufacturers Standard Package
Unit Price without VAT:9,01164 Kč
Unit Price with VAT:10,90408 Kč