0805Y1000470GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 21,63796 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 18,20463 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,72868 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,35853 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,33594 Kč
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
0805 (2012 Metric) Standard MLCC

0805Y1000470GAT

DigiKey Part Number
0805Y1000470GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000470GAT
Description
CAP CER 47PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000470GAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,53603 Kč34 608,09 Kč
Manufacturers Standard Package
Unit Price without VAT:11,53603 Kč
Unit Price with VAT:13,95860 Kč