1000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805Y1000102MXTE01

DigiKey Part Number
1608-1019-2-ND - Tape & Reel (TR)
1608-1019-1-ND - Cut Tape (CT)
1608-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y1000102MXTE01
Description
CAP FEEDTHRU 1000PF 100V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
300 mA
Manufacturer
Knowles Syfer
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
5dB @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric)
Capacitance
1000 pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height (Max)
0.045" (1.15mm)
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1011,65800 Kč116,58 Kč
508,98880 Kč449,44 Kč
1008,16910 Kč816,91 Kč
5006,78262 Kč3 391,31 Kč
1 0006,35405 Kč6 354,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,82459 Kč17 473,77 Kč
6 0005,56550 Kč33 393,00 Kč
9 0005,43568 Kč48 921,12 Kč
15 0005,29183 Kč79 377,45 Kč
21 0005,20767 Kč109 361,07 Kč
30 0005,12675 Kč153 802,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč