



0805Y0500333METE03 | |
|---|---|
DigiKey Part Number | 1608-0805Y0500333METE03TR-ND - Tape & Reel (TR) 1608-0805Y0500333METE03CT-ND - Cut Tape (CT) 1608-0805Y0500333METE03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500333METE03 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500333METE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y), Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 23,74400 Kč | 237,44 Kč |
| 50 | 19,04180 Kč | 952,09 Kč |
| 100 | 17,59150 Kč | 1 759,15 Kč |
| 500 | 15,13452 Kč | 7 567,26 Kč |
| 1 000 | 14,37441 Kč | 14 374,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,43516 Kč | 40 305,48 Kč |
| 6 000 | 12,97529 Kč | 77 851,74 Kč |
| 9 000 | 12,74482 Kč | 114 703,38 Kč |
| 15 000 | 12,48932 Kč | 187 339,80 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |

