
0805J5000470JCT | |
|---|---|
DigiKey Part Number | 1608-0805J5000470JCTTR-ND - Tape & Reel (TR) 1608-0805J5000470JCT-ND - Cut Tape (CT) 1608-0805J5000470JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J5000470JCT |
Description | CAP CER 47PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000470JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 Kč | 14,77 Kč |
| 10 | 9,30000 Kč | 93,00 Kč |
| 50 | 7,10740 Kč | 355,37 Kč |
| 100 | 6,43320 Kč | 643,32 Kč |
| 500 | 5,29430 Kč | 2 647,15 Kč |
| 1 000 | 4,94226 Kč | 4 942,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50748 Kč | 13 522,44 Kč |
| 6 000 | 4,29467 Kč | 25 768,02 Kč |
| 9 000 | 4,18809 Kč | 37 692,81 Kč |
| 15 000 | 4,06994 Kč | 61 049,10 Kč |
| 21 000 | 4,00088 Kč | 84 018,48 Kč |
| 30 000 | 3,93443 Kč | 118 032,90 Kč |
| 36 000 | 3,90292 Kč | 140 505,12 Kč |
| Unit Price without VAT: | 14,77000 Kč |
|---|---|
| Unit Price with VAT: | 17,87170 Kč |

