0805J5000330GKT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 9,62156 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 11,07428 Kč
Datasheet
Image for 0805J5000330GKT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J5000330GKT

DigiKey Part Number
1608-0805J5000330GKTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J5000330GKT
Description
MLC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000330GATKnowles Syfer00805J5000330GAT-ND9,62156 KčParametric Equivalent
0805Y5000330GATKnowles Syfer00805Y5000330GAT-ND11,07428 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,63502 Kč19 905,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6,63502 Kč
Unit Price with VAT:8,02837 Kč