0805J2000330GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,99697 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,99697 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,62156 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 10,35229 Kč
Datasheet
33 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000330GAT

DigiKey Part Number
0805J2000330GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000330GAT
Description
CAP CER 33PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000330GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000330FATKnowles Syfer00805J2000330FAT-ND17,99697 KčUpgrade
0805J5000330FATKnowles Syfer00805J5000330FAT-ND17,99697 KčUpgrade
0805J5000330GATKnowles Syfer00805J5000330GAT-ND9,62156 KčUpgrade
0805Y2000330GATKnowles Syfer00805Y2000330GAT-ND10,35229 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,62156 Kč28 864,68 Kč
Manufacturers Standard Package
Unit Price without VAT:9,62156 Kč
Unit Price with VAT:11,64209 Kč