
0805J1000470MCTE01 | |
|---|---|
DigiKey Part Number | 1608-1466-2-ND - Tape & Reel (TR) 1608-1466-1-ND - Cut Tape (CT) 1608-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000470MCTE01 |
Description | CAP FEEDTHRU 47PF 20% 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 2dB @ 100MHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 100 | 10,04330 Kč | 1 004,33 Kč |
| 500 | 8,41642 Kč | 4 208,21 Kč |
| 1 000 | 7,91331 Kč | 7 913,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29163 Kč | 21 874,89 Kč |
| 6 000 | 6,98737 Kč | 41 924,22 Kč |
| 9 000 | 6,83492 Kč | 61 514,28 Kč |
| 15 000 | 6,66596 Kč | 99 989,40 Kč |
| 21 000 | 6,56712 Kč | 137 909,52 Kč |
| 30 000 | 6,47208 Kč | 194 162,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

