
0805J1000103MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1459-2-ND - Tape & Reel (TR) 1608-1459-1-ND - Cut Tape (CT) 1608-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000103MXTE01 |
Description | CAP FEEDTHRU 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 48dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W x 0.045" H (2.00mm x 1.25mm x 1.15mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 50 | 10,88120 Kč | 544,06 Kč |
| 100 | 9,92790 Kč | 992,79 Kč |
| 500 | 8,31520 Kč | 4 157,60 Kč |
| 1 000 | 7,81630 Kč | 7 816,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20028 Kč | 21 600,84 Kč |
| 6 000 | 6,89868 Kč | 41 392,08 Kč |
| 9 000 | 6,74757 Kč | 60 728,13 Kč |
| 15 000 | 6,58013 Kč | 98 701,95 Kč |
| 21 000 | 6,48216 Kč | 136 125,36 Kč |
| 30 000 | 6,38794 Kč | 191 638,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

