
0805J1000103KXT | |
|---|---|
DigiKey Part Number | 1608-0805J1000103KXTTR-ND - Tape & Reel (TR) 1608-0805J1000103KXTCT-ND - Cut Tape (CT) 1608-0805J1000103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000103KXT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 50 | 8,21860 Kč | 410,93 Kč |
| 100 | 7,45220 Kč | 745,22 Kč |
| 500 | 6,15788 Kč | 3 078,94 Kč |
| 1 000 | 5,75828 Kč | 5 758,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26455 Kč | 15 793,65 Kč |
| 6 000 | 5,02286 Kč | 30 137,16 Kč |
| 9 000 | 4,90182 Kč | 44 116,38 Kč |
| 15 000 | 4,76764 Kč | 71 514,60 Kč |
| 21 000 | 4,68917 Kč | 98 472,57 Kč |
| 30 000 | 4,61370 Kč | 138 411,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

