
0805J1000102MXTE07 | |
|---|---|
DigiKey Part Number | 1608-0805J1000102MXTE07TR-ND - Tape & Reel (TR) 1608-0805J1000102MXTE07CT-ND - Cut Tape (CT) 1608-0805J1000102MXTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000102MXTE07 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 50 | 10,02440 Kč | 501,22 Kč |
| 100 | 9,13830 Kč | 913,83 Kč |
| 500 | 7,64244 Kč | 3 821,22 Kč |
| 1 000 | 7,17964 Kč | 7 179,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,60793 Kč | 19 823,79 Kč |
| 6 000 | 6,32810 Kč | 37 968,60 Kč |
| 9 000 | 6,18790 Kč | 55 691,10 Kč |
| 15 000 | 6,03254 Kč | 90 488,10 Kč |
| 21 000 | 5,94167 Kč | 124 775,07 Kč |
| 30 000 | 5,85422 Kč | 175 626,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

