


0805J1000102MXTE01 | |
|---|---|
DigiKey Part Number | 1608-0805J1000102MXTE01TR-ND - Tape & Reel (TR) 1608-0805J1000102MXTE01CT-ND - Cut Tape (CT) 1608-0805J1000102MXTE01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000102MXTE01 |
Description | CAP FEEDTHRU 1000PF 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 27dB @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric) |
Capacitance 1000 pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.045" (1.15mm) |
Voltage - Rated 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 8,96800 Kč | 89,68 Kč |
| 25 | 8,27560 Kč | 206,89 Kč |
| 50 | 7,77920 Kč | 388,96 Kč |
| 100 | 7,31610 Kč | 731,61 Kč |
| 250 | 6,74552 Kč | 1 686,38 Kč |
| 500 | 6,34508 Kč | 3 172,54 Kč |
| 1 000 | 5,96864 Kč | 5 968,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,41715 Kč | 16 251,45 Kč |
| 6 000 | 5,09576 Kč | 30 574,56 Kč |
| 9 000 | 4,91659 Kč | 44 249,31 Kč |
| 15 000 | 4,69972 Kč | 70 495,80 Kč |
| 21 000 | 4,56206 Kč | 95 803,26 Kč |
| 30 000 | 4,42044 Kč | 132 613,20 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

