0805J0631P00CAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,07823 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,07823 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,02307 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,07823 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,02307 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,31256 Kč
Datasheet
1 pF ±0.25pF 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0631P00CAT

DigiKey Part Number
0805J0631P00CAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0631P00CAT
Description
CAP CER 1PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0631P00CAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0631P00BATKnowles Syfer00805J0631P00BAT-ND5,07823 KčUpgrade
0805J1001P00BATKnowles Syfer00805J1001P00BAT-ND5,07823 KčUpgrade
0805J1001P00CATKnowles Syfer00805J1001P00CAT-ND5,02307 KčUpgrade
0805J2001P00BATKnowles Syfer00805J2001P00BAT-ND5,07823 KčUpgrade
0805J2001P00CATKnowles Syfer00805J2001P00CAT-ND5,02307 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02307 Kč15 069,21 Kč
Manufacturers Standard Package
Unit Price without VAT:5,02307 Kč
Unit Price with VAT:6,07791 Kč