
0805J0500473MXTE03 | |
|---|---|
DigiKey Part Number | 1608-1003-2-ND - Tape & Reel (TR) 1608-1003-1-ND - Cut Tape (CT) 1608-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500473MXTE03 |
Description | CAP PASSTHRU 0.047UF 50V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500473MXTE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 14,89810 Kč | 1 489,81 Kč |
| 500 | 12,70380 Kč | 6 351,90 Kč |
| 1 000 | 12,02513 Kč | 12 025,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,18633 Kč | 33 558,99 Kč |
| 6 000 | 10,77565 Kč | 64 653,90 Kč |
| 9 000 | 10,56993 Kč | 95 129,37 Kč |
| 15 000 | 10,34181 Kč | 155 127,15 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



