Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805J0500330FGTH20 | |
|---|---|
DigiKey Part Number | 1608-0805J0500330FGTH20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0500330FGTH20 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500330FAT | Knowles Syfer | 0 | 0805J0500330FAT-ND | 17,99697 Kč | Parametric Equivalent |
| 0805J0500330FCT | Knowles Syfer | 0 | 0805J0500330FCT-ND | 8,09067 Kč | Parametric Equivalent |
| 0805Y0500330FAT | Knowles Syfer | 0 | 0805Y0500330FAT-ND | 19,38402 Kč | Parametric Equivalent |
| 0805Y0500330FCT | Knowles Syfer | 0 | 0805Y0500330FCT-ND | 14,75907 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,05291 Kč | 42 317,46 Kč |
| Unit Price without VAT: | 7,05291 Kč |
|---|---|
| Unit Price with VAT: | 8,53402 Kč |


