0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

080530250224KXT

DigiKey Part Number
1608-1296-2-ND - Tape & Reel (TR)
1608-1296-1-ND - Cut Tape (CT)
1608-1296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
080530250224KXT
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
080530250224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Non-Magnetic, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,63000 Kč86,30 Kč
506,54720 Kč327,36 Kč
1005,90670 Kč590,67 Kč
5004,82702 Kč2 413,51 Kč
1 0004,49336 Kč4 493,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08159 Kč12 244,77 Kč
6 0003,88008 Kč23 280,48 Kč
9 0003,77913 Kč34 012,17 Kč
15 0003,66724 Kč55 008,60 Kč
21 0003,60182 Kč75 638,22 Kč
30 0003,53888 Kč106 166,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč