
0603Y5000102KXT | |
|---|---|
DigiKey Part Number | 1608-0603Y5000102KXTTR-ND - Tape & Reel (TR) 1608-0603Y5000102KXTCT-ND - Cut Tape (CT) 1608-0603Y5000102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y5000102KXT |
Description | CAP CER 1000PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y5000102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 50 | 6,51360 Kč | 325,68 Kč |
| 100 | 5,87520 Kč | 587,52 Kč |
| 500 | 4,80098 Kč | 2 400,49 Kč |
| 1 000 | 4,46879 Kč | 4 468,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,31949 Kč | 9 277,96 Kč |
| 8 000 | 2,19358 Kč | 17 548,64 Kč |
| 12 000 | 2,13054 Kč | 25 566,48 Kč |
| 20 000 | 2,06066 Kč | 41 213,20 Kč |
| 28 000 | 2,01981 Kč | 56 554,68 Kč |
| 40 000 | 1,98051 Kč | 79 220,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

