0603Y2000121JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,55783 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,08638 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,55783 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,08638 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,78148 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,29281 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,33299 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,29281 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,33299 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,33299 Kč
Datasheet
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2000121JCT

DigiKey Part Number
0603Y2000121JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y2000121JCT
Description
CAP CER 120PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2000121JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y2000121FCTKnowles Syfer00603Y2000121FCT-ND11,55783 KčUpgrade
0603Y2000121GCTKnowles Syfer00603Y2000121GCT-ND6,08638 KčUpgrade
0603Y2500121FCTKnowles Syfer00603Y2500121FCT-ND11,55783 KčUpgrade
0603Y2500121GCTKnowles Syfer00603Y2500121GCT-ND6,08638 KčUpgrade
0603Y2500121JCTKnowles Syfer00603Y2500121JCT-ND3,78148 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,78148 Kč15 125,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78148 Kč
Unit Price with VAT:4,57559 Kč