Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0603Y1000471JCT | |
|---|---|
DigiKey Part Number | 0603Y1000471JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000471JCT |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000471JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000471FCT | Knowles Syfer | 0 | 0603Y1000471FCT-ND | 12,74873 Kč | Upgrade |
| 0603Y1000471GCT | Knowles Syfer | 0 | 0603Y1000471GCT-ND | 6,70472 Kč | Upgrade |
| 0603Y1000471JDT | Knowles Syfer | 0 | 0603Y1000471JDT-ND | 5,47313 Kč | Similar |
| 0603Y1000471JXT | Knowles Syfer | 0 | 0603Y1000471JXT-ND | 4,33908 Kč | Similar |
| 0603Y2000471JDT | Knowles Syfer | 0 | 0603Y2000471JDT-ND | 5,47313 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,86762 Kč | 15 470,48 Kč |
| Unit Price without VAT: | 3,86762 Kč |
|---|---|
| Unit Price with VAT: | 4,67982 Kč |


