0603Y1000121GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,55783 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 21,78238 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,55783 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,08638 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 11,55783 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,08638 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,08638 Kč
Datasheet
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000121GFT

DigiKey Part Number
0603Y1000121GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000121GFT
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000121GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y1000121FCTKnowles Syfer00603Y1000121FCT-ND11,55783 KčUpgrade
0603Y1000121FFTKnowles Syfer00603Y1000121FFT-ND21,78238 KčUpgrade
0603Y2000121FCTKnowles Syfer00603Y2000121FCT-ND11,55783 KčUpgrade
0603Y2000121GCTKnowles Syfer00603Y2000121GCT-ND6,08638 KčUpgrade
0603Y2500121FCTKnowles Syfer00603Y2500121FCT-ND11,55783 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,35918 Kč45 436,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11,35918 Kč
Unit Price with VAT:13,74461 Kč