0603Y0630121JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,86573 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,34542 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 17,86573 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,34542 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,36798 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,27808 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 4,27808 Kč
Datasheet
120 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630121JAT

DigiKey Part Number
0603Y0630121JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630121JAT
Description
CAP CER 120PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630121JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630121FATKnowles Syfer00603Y0630121FAT-ND17,86573 KčUpgrade
0603Y0630121GATKnowles Syfer00603Y0630121GAT-ND9,34542 KčUpgrade
0603Y1000121FATKnowles Syfer00603Y1000121FAT-ND17,86573 KčUpgrade
0603Y1000121GATKnowles Syfer00603Y1000121GAT-ND9,34542 KčUpgrade
0603Y1000121JATKnowles Syfer00603Y1000121JAT-ND5,36798 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,36798 Kč21 471,92 Kč
Manufacturers Standard Package
Unit Price without VAT:5,36798 Kč
Unit Price with VAT:6,49526 Kč