


0603Y0500104KET | |
|---|---|
DigiKey Part Number | 1608-1306-2-ND - Tape & Reel (TR) 1608-1306-1-ND - Cut Tape (CT) 1608-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0500104KET |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500104KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 50 | 13,18680 Kč | 659,34 Kč |
| 100 | 12,08010 Kč | 1 208,01 Kč |
| 500 | 10,20754 Kč | 5 103,77 Kč |
| 1 000 | 9,62821 Kč | 9 628,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,75890 Kč | 35 035,60 Kč |
| 8 000 | 8,43568 Kč | 67 485,44 Kč |
| 12 000 | 8,27372 Kč | 99 284,64 Kč |
| 20 000 | 8,09417 Kč | 161 883,40 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

