
0603J1000180FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000180FCTTR-ND - Tape & Reel (TR) 1608-0603J1000180FCT-ND - Cut Tape (CT) 1608-0603J1000180FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000180FCT |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000180FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,48960 Kč | 624,48 Kč |
| 100 | 11,42500 Kč | 1 142,50 Kč |
| 500 | 9,63010 Kč | 4 815,05 Kč |
| 1 000 | 9,07492 Kč | 9 074,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,24172 Kč | 32 966,88 Kč |
| 8 000 | 7,93197 Kč | 63 455,76 Kč |
| 12 000 | 7,77673 Kč | 93 320,76 Kč |
| 20 000 | 7,60468 Kč | 152 093,60 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

