Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade

0603J1000101GAT | |
|---|---|
DigiKey Part Number | 0603J1000101GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000101GAT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000101GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000101FAT | Knowles Syfer | 0 | 0603J1000101FAT-ND | 5,28588 Kč | Upgrade |
| 0603J2000101FAT | Knowles Syfer | 0 | 0603J2000101FAT-ND | 5,53472 Kč | Upgrade |
| 0603J2000101GAT | Knowles Syfer | 0 | 0603J2000101GAT-ND | 2,89546 Kč | Upgrade |
| 0603Y1000101GAT | Knowles Syfer | 0 | 0603Y1000101GAT-ND | 2,90698 Kč | Parametric Equivalent |
| KAM15ACG2A101GT | KYOCERA AVX | 3 662 | 478-KAM15ACG2A101GTCT-ND | 2,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,99868 Kč | 35 994,72 Kč |
| Unit Price without VAT: | 8,99868 Kč |
|---|---|
| Unit Price with VAT: | 10,88840 Kč |




