0603J1000100FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 13,08637 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,59016 Kč
Datasheet
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000100FAT

DigiKey Part Number
0603J1000100FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000100FAT
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000100FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J2000100FATKnowles Syfer00603J2000100FAT-ND13,08637 KčUpgrade
KAM15ACG2A100FTKYOCERA AVX0478-KAM15ACG2A100FTTR-ND2,59016 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,38169 Kč57 526,76 Kč
Manufacturers Standard Package
Unit Price without VAT:14,38169 Kč
Unit Price with VAT:17,40184 Kč