Upgrade
Parametric Equivalent
Upgrade
Upgrade

0603J0630101FAT | |
|---|---|
DigiKey Part Number | 0603J0630101FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0630101FAT |
Description | CAP CER 100PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0630101FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000101FAT | Knowles Syfer | 0 | 0603J1000101FAT-ND | 17,19807 Kč | Upgrade |
| 0603Y0630101FAT | Knowles Syfer | 0 | 0603Y0630101FAT-ND | 18,09163 Kč | Parametric Equivalent |
| C0603C101F1GACAUTO | KEMET | 20 146 | 399-13712-1-ND | 22,11000 Kč | Upgrade |
| KAM15ACG2A101FT | KYOCERA AVX | 5 923 | 478-KAM15ACG2A101FTCT-ND | 8,97000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,19329 Kč | 60 773,16 Kč |
| Unit Price without VAT: | 15,19329 Kč |
|---|---|
| Unit Price with VAT: | 18,38388 Kč |




