
0603J0500102JCT | |
|---|---|
DigiKey Part Number | 1608-0603J0500102JCTTR-ND - Tape & Reel (TR) 1608-0603J0500102JCT-ND - Cut Tape (CT) 1608-0603J0500102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0500102JCT |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500102JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 7,53200 Kč | 75,32 Kč |
| 50 | 5,89220 Kč | 294,61 Kč |
| 100 | 5,33470 Kč | 533,47 Kč |
| 500 | 4,62018 Kč | 2 310,09 Kč |
| 1 000 | 3,93774 Kč | 3 937,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,10577 Kč | 12 423,08 Kč |
| 8 000 | 3,00910 Kč | 24 072,80 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |

