


060332000102JXT | |
|---|---|
DigiKey Part Number | 1608-1291-2-ND - Tape & Reel (TR) 1608-1291-1-ND - Cut Tape (CT) 1608-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060332000102JXT |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060332000102JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 6,92800 Kč | 69,28 Kč |
| 50 | 5,22240 Kč | 261,12 Kč |
| 100 | 4,69380 Kč | 469,38 Kč |
| 500 | 3,80458 Kč | 1 902,29 Kč |
| 1 000 | 3,52953 Kč | 3 529,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,04808 Kč | 12 192,32 Kč |
| 8 000 | 2,87521 Kč | 23 001,68 Kč |
| 12 000 | 2,84279 Kč | 34 113,48 Kč |
| 20 000 | 2,80215 Kč | 56 043,00 Kč |
| 28 000 | 2,75241 Kč | 77 067,48 Kč |
| 40 000 | 2,70458 Kč | 108 183,20 Kč |
| 48 000 | 2,68191 Kč | 128 731,68 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |

