10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060330630103KXT

DigiKey Part Number
1608-1294-2-ND - Tape & Reel (TR)
1608-1294-1-ND - Cut Tape (CT)
1608-1294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060330630103KXT
Description
CAP CER 10000PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060330630103KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,39700 Kč133,97 Kč
5010,40240 Kč520,12 Kč
1009,47850 Kč947,85 Kč
5007,92254 Kč3 961,27 Kč
1 0007,44127 Kč7 441,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,71894 Kč26 875,76 Kč
8 0006,45043 Kč51 603,44 Kč
12 0006,31590 Kč75 790,80 Kč
20 0006,16677 Kč123 335,40 Kč
28 0006,07954 Kč170 227,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč